+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGB7H60DF

Transistor: IGBT; 600V; 7A; 88W; D2PAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STGB7H60DF
TME Symbol:
STGB7H60DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
7A
Power dissipation
88W
Case
D2PAK
Gate-emitter voltage
±20V
Pulsed collector current
28A
Mounting
SMD
Gate charge
46nC
Kind of package
reel, tape
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.5 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGB7H60DF
0 in TME stock
Net price for quantities from 1 pcs - 0.91 GBPGross price for quantities from 1 pcs - 1.08 GBP
Net price for quantities from 5 pcs - 0.82 GBPGross price for quantities from 5 pcs - 0.98 GBP
Net price for quantities from 25 pcs - 0.76 GBPGross price for quantities from 25 pcs - 0.91 GBP
Net price for quantities from 100 pcs - 0.73 GBPGross price for quantities from 100 pcs - 0.87 GBP
Net price for quantities from 500 pcs - 0.65 GBPGross price for quantities from 500 pcs - 0.78 GBP
Net price for quantities from 1000 pcs - 0.60 GBPGross price for quantities from 1000 pcs - 0.72 GBP
Net price for quantities from 2000 pcs - 0.56 GBPGross price for quantities from 2000 pcs - 0.67 GBP
Net price for quantities from 6000 pcs - 0.55 GBPGross price for quantities from 6000 pcs - 0.65 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.