+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGD4M65DF2

Transistor: IGBT; 650V; 4A; 68W; DPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STGD4M65DF2
TME Symbol:
STGD4M65DF2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
4A
Power dissipation
68W
Case
DPAK
Gate-emitter voltage
±20V
Pulsed collector current
16A
Mounting
SMD
Gate charge
15.2nC
Kind of package
reel, tape
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGD4M65DF2
0 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)