+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGF15H60DF

Transistor: IGBT; 600V; 15A; 30W; TO220FP

Manufacturer: STMicroelectronics

Manufacturer part number:
STGF15H60DF
TME Symbol:
STGF15H60DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
15A
Power dissipation
30W
Case
TO220FP
Gate-emitter voltage
±20V
Pulsed collector current
60A
Mounting
THT
Gate charge
81nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.705 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGF15H60DF
209 in TME stock
Net price for quantities from 1 pcs - 1.54 GBPGross price for quantities from 1 pcs - 1.84 GBP
Net price for quantities from 5 pcs - 1.18 GBPGross price for quantities from 5 pcs - 1.41 GBP
Net price for quantities from 10 pcs - 1.03 GBPGross price for quantities from 10 pcs - 1.24 GBP
Net price for quantities from 25 pcs - 0.86 GBPGross price for quantities from 25 pcs - 1.03 GBP
Net price for quantities from 50 pcs - 0.78 GBPGross price for quantities from 50 pcs - 0.93 GBP
Net price for quantities from 100 pcs - 0.74 GBPGross price for quantities from 100 pcs - 0.89 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs