+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGF15M65DF2

Transistor: IGBT; 650V; 15A; 31W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STGF15M65DF2
TME Symbol:
STGF15M65DF2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
15A
Power dissipation
31W
Case
TO220FP
Gate-emitter voltage
±20V
Pulsed collector current
60A
Mounting
THT
Gate charge
45nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight2 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGF15M65DF2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.89 EURGross price for quantities from 1 pcs - 2.26 EUR
Net price for quantities from 10 pcs - 0.90 EURGross price for quantities from 10 pcs - 1.07 EUR
Net price for quantities from 50 pcs - 0.79 EURGross price for quantities from 50 pcs - 0.95 EUR
Net price for quantities from 100 pcs - 0.78 EURGross price for quantities from 100 pcs - 0.93 EUR