+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGF19NC60KD

Transistor: IGBT; 600V; 10A; 32W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STGF19NC60KD
TME Symbol:
STGF19NC60KD

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
10A
Power dissipation
32W
Case
TO220FP
Gate-emitter voltage
±20V
Pulsed collector current
75A
Mounting
THT
Gate charge
55nC
Kind of package
tube
Gross weight1.717 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGF19NC60KD
72 in TME stock
Net price for quantities from 1 pcs - 2.02 EURGross price for quantities from 1 pcs - 2.43 EUR
Net price for quantities from 3 pcs - 1.80 EURGross price for quantities from 3 pcs - 2.16 EUR
Net price for quantities from 10 pcs - 1.49 EURGross price for quantities from 10 pcs - 1.78 EUR
Net price for quantities from 50 pcs - 1.41 EURGross price for quantities from 50 pcs - 1.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs