+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGF20H65DFB2

Transistor: IGBT; 650V; 25A; 45W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STGF20H65DFB2
TME Symbol:
STGF20H65DFB2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
25A
Power dissipation
45W
Case
TO220FP
Gate-emitter voltage
±20V
Pulsed collector current
60A
Mounting
THT
Gate charge
56nC
Kind of package
tube
Gross weight1.695 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGF20H65DFB2
72 in TME stock
Net price for quantities from 1 pcs - 1.75 EURGross price for quantities from 1 pcs - 2.09 EUR
Net price for quantities from 3 pcs - 1.58 EURGross price for quantities from 3 pcs - 1.89 EUR
Net price for quantities from 10 pcs - 1.46 EURGross price for quantities from 10 pcs - 1.75 EUR
Net price for quantities from 50 pcs - 1.39 EURGross price for quantities from 50 pcs - 1.66 EUR
Net price for quantities from 150 pcs - 1.24 EURGross price for quantities from 150 pcs - 1.49 EUR
Net price for quantities from 500 pcs - 1.17 EURGross price for quantities from 500 pcs - 1.40 EUR
Net price for quantities from 1000 pcs - 1.13 EURGross price for quantities from 1000 pcs - 1.35 EUR
Net price for quantities from 2000 pcs - 1.08 EURGross price for quantities from 2000 pcs - 1.30 EUR
Net price for quantities from 6000 pcs - 1.04 EURGross price for quantities from 6000 pcs - 1.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs