+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGF20M65DF2

Transistor: IGBT; 650V; 20A; 32.6W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STGF20M65DF2
TME Symbol:
STGF20M65DF2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
20A
Power dissipation
32.6W
Case
TO220FP
Gate-emitter voltage
±20V
Pulsed collector current
80A
Mounting
THT
Gate charge
63nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.713 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGF20M65DF2
462 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 3 pcs - 2.04 USDGross price for quantities from 3 pcs - 2.45 USD
Net price for quantities from 10 pcs - 1.63 USDGross price for quantities from 10 pcs - 1.95 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.27 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.20 USD
Packaging method by the manufacturer:Tube = 50 pcs