+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGF3NC120HD

Transistor: IGBT; 1.2kV; 3A; 25W; TO220FP

Manufacturer: STMicroelectronics

Manufacturer part number:
STGF3NC120HD
TME Symbol:
STGF3NC120HD

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
3A
Power dissipation
25W
Case
TO220FP
Gate-emitter voltage
±20V
Pulsed collector current
20A
Mounting
THT
Gate charge
24nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.7 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGF3NC120HD
30 in TME stock
Net price for quantities from 1 pcs - 2.08 EURGross price for quantities from 1 pcs - 2.50 EUR
Net price for quantities from 5 pcs - 1.63 EURGross price for quantities from 5 pcs - 1.95 EUR
Net price for quantities from 10 pcs - 1.43 EURGross price for quantities from 10 pcs - 1.71 EUR
Net price for quantities from 50 pcs - 1.24 EURGross price for quantities from 50 pcs - 1.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs