+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGF7H60DF

Transistor: IGBT; 600V; 7A; 24W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STGF7H60DF
TME Symbol:
STGF7H60DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
7A
Power dissipation
24W
Case
TO220FP
Gate-emitter voltage
±20V
Pulsed collector current
28A
Mounting
THT
Gate charge
46nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.693 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGF7H60DF
370 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.17 EURGross price for quantities from 1 pcs - 1.40 EUR
Net price for quantities from 4 pcs - 0.91 EURGross price for quantities from 4 pcs - 1.08 EUR
Net price for quantities from 10 pcs - 0.87 EURGross price for quantities from 10 pcs - 1.03 EUR
Packaging method by the manufacturer:Tube = 50 pcs