+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGH30H65DFB-2AG

Transistor: IGBT; 650V; 30A; 260W; H2PAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STGH30H65DFB-2AG
TME Symbol:
STGH30H65DFB-2AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
30A
Power dissipation
260W
Case
H2PAK
Gate-emitter voltage
±20V
Pulsed collector current
90A
Mounting
SMD
Gate charge
155nC
Kind of package
reel, tape
Features of semiconductor devices
integrated anti-parallel diode
Gross weight3 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGH30H65DFB-2AG
0 in TME stock
Net price for quantities from 1 pcs - 3.20 EURGross price for quantities from 1 pcs - 3.84 EUR
Net price for quantities from 5 pcs - 2.61 EURGross price for quantities from 5 pcs - 3.13 EUR
Net price for quantities from 10 pcs - 2.33 EURGross price for quantities from 10 pcs - 2.79 EUR
Net price for quantities from 25 pcs - 2.00 EURGross price for quantities from 25 pcs - 2.40 EUR
Net price for quantities from 50 pcs - 1.94 EURGross price for quantities from 50 pcs - 2.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.