+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGP19NC60HD

Transistor: IGBT; 600V; 40A; 130W; TO220AB

Manufacturer: STMicroelectronics

Manufacturer part number:
STGP19NC60HD
TME Symbol:
STGP19NC60HD

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
40A
Power dissipation
130W
Case
TO220AB
Gate-emitter voltage
±20V
Pulsed collector current
60A
Mounting
THT
Gate charge
31nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight2.02 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGP19NC60HD
88 in TME stock
Net price for quantities from 1 pcs - 2.02 EURGross price for quantities from 1 pcs - 2.43 EUR
Net price for quantities from 3 pcs - 1.83 EURGross price for quantities from 3 pcs - 2.19 EUR
Net price for quantities from 10 pcs - 1.72 EURGross price for quantities from 10 pcs - 2.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs