+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGP19NC60SD

Transistor: IGBT; 600V; 20A; 130W; TO220AB

Manufacturer: STMicroelectronics

Manufacturer part number:
STGP19NC60SD
TME Symbol:
STGP19NC60SD

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
20A
Power dissipation
130W
Case
TO220AB
Gate-emitter voltage
±20V
Pulsed collector current
80A
Mounting
THT
Gate charge
54.5nC
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGP19NC60SD
444 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.77 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.49 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.27 USD
Net price for quantities from 200 pcs - 1.02 USDGross price for quantities from 200 pcs - 1.23 USD
Net price for quantities from 500 pcs - 0.99 USDGross price for quantities from 500 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs