+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGP20H65FB2

Transistor: IGBT; 650V; 25A; 147W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
STGP20H65FB2
TME Symbol:
STGP20H65FB2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
25A
Power dissipation
147W
Case
TO220AB
Gate-emitter voltage
±20V
Pulsed collector current
60A
Mounting
THT
Gate charge
56nC
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGP20H65FB2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 3 pcs - 1.46 USDGross price for quantities from 3 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.55 USD
Net price for quantities from 150 pcs - 1.16 USDGross price for quantities from 150 pcs - 1.39 USD
Net price for quantities from 500 pcs - 1.07 USDGross price for quantities from 500 pcs - 1.29 USD
Net price for quantities from 1000 pcs - 1.04 USDGross price for quantities from 1000 pcs - 1.25 USD
Net price for quantities from 2000 pcs - 1.00 USDGross price for quantities from 2000 pcs - 1.20 USD
Net price for quantities from 6000 pcs - 0.97 USDGross price for quantities from 6000 pcs - 1.16 USD