+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGP20NC60V

Transistor: IGBT; 600V; 30A; 200W; TO220AB

Manufacturer: STMicroelectronics

Manufacturer part number:
STGP20NC60V
TME Symbol:
STGP20NC60V

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
30A
Power dissipation
200W
Case
TO220AB
Gate-emitter voltage
±20V
Pulsed collector current
100A
Mounting
THT
Gate charge
0.1µC
Kind of package
tube
Gross weight2.04 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGP20NC60V
10 in TME stock
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.98 USD
Net price for quantities from 3 pcs - 3.68 USDGross price for quantities from 3 pcs - 4.42 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 3.55 USD
Net price for quantities from 50 pcs - 2.15 USDGross price for quantities from 50 pcs - 2.58 USD
Net price for quantities from 100 pcs - 1.99 USDGross price for quantities from 100 pcs - 2.39 USD
Net price for quantities from 250 pcs - 1.92 USDGross price for quantities from 250 pcs - 2.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs