+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGP20V60DF

Transistor: IGBT; 600V; 20A; 167W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
STGP20V60DF
TME Symbol:
STGP20V60DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
20A
Power dissipation
167W
Case
TO220AB
Gate-emitter voltage
±20V
Pulsed collector current
80A
Mounting
THT
Gate charge
116nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.995 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGP20V60DF
37 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.26 EURGross price for quantities from 1 pcs - 2.72 EUR
Net price for quantities from 10 pcs - 1.45 EURGross price for quantities from 10 pcs - 1.74 EUR
Net price for quantities from 50 pcs - 1.37 EURGross price for quantities from 50 pcs - 1.65 EUR
Packaging method by the manufacturer:Tube = 50 pcs