+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGP30H60DF

Transistor: IGBT; 600V; 30A; 260W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
STGP30H60DF
TME Symbol:
STGP30H60DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
30A
Power dissipation
260W
Case
TO220AB
Gate-emitter voltage
±20V
Pulsed collector current
120A
Mounting
THT
Gate charge
105nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.976 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGP30H60DF
261 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 3 pcs - 2.29 USDGross price for quantities from 3 pcs - 2.74 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.97 USD
Net price for quantities from 20 pcs - 1.58 USDGross price for quantities from 20 pcs - 1.90 USD
Packaging method by the manufacturer:Tube = 50 pcs