+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGP30H60DFB

Transistor: IGBT; 600V; 30A; 260W; TO220AB

Manufacturer: STMicroelectronics

Manufacturer part number:
STGP30H60DFB
TME Symbol:
STGP30H60DFB

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
30A
Power dissipation
260W
Case
TO220AB
Gate-emitter voltage
±20V
Pulsed collector current
120A
Mounting
THT
Gate charge
149nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.9 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGP30H60DFB
0 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 3.30 USD
Net price for quantities from 3 pcs - 2.43 USDGross price for quantities from 3 pcs - 2.91 USD
Net price for quantities from 10 pcs - 1.97 USDGross price for quantities from 10 pcs - 2.36 USD
Net price for quantities from 50 pcs - 1.85 USDGross price for quantities from 50 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs