+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGP3NC120HD

Transistor: IGBT; 1.2kV; 7A; 75W; TO220AB

Manufacturer: STMicroelectronics

Manufacturer part number:
STGP3NC120HD
TME Symbol:
STGP3NC120HD

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
7A
Power dissipation
75W
Case
TO220AB
Gate-emitter voltage
±20V
Pulsed collector current
20A
Mounting
THT
Gate charge
24nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.98 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGP3NC120HD
70 in TME stock
Net price for quantities from 1 pcs - 1.99 EURGross price for quantities from 1 pcs - 2.39 EUR
Net price for quantities from 10 pcs - 1.13 EURGross price for quantities from 10 pcs - 1.36 EUR
Net price for quantities from 50 pcs - 0.97 EURGross price for quantities from 50 pcs - 1.16 EUR
Net price for quantities from 100 pcs - 0.93 EURGross price for quantities from 100 pcs - 1.11 EUR
Net price for quantities from 500 pcs - 0.87 EURGross price for quantities from 500 pcs - 1.04 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs