+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGP5H60DF

Transistor: IGBT; 600V; 5A; 88W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
STGP5H60DF
TME Symbol:
STGP5H60DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
5A
Power dissipation
88W
Case
TO220AB
Gate-emitter voltage
±20V
Pulsed collector current
20A
Mounting
THT
Gate charge
38nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.98 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGP5H60DF
83 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.69 EURGross price for quantities from 1 pcs - 2.02 EUR
Net price for quantities from 10 pcs - 1.00 EURGross price for quantities from 10 pcs - 1.20 EUR
Net price for quantities from 25 pcs - 0.88 EURGross price for quantities from 25 pcs - 1.05 EUR
Net price for quantities from 50 pcs - 0.81 EURGross price for quantities from 50 pcs - 0.98 EUR
Net price for quantities from 100 pcs - 0.74 EURGross price for quantities from 100 pcs - 0.89 EUR
Net price for quantities from 250 pcs - 0.70 EURGross price for quantities from 250 pcs - 0.84 EUR
Packaging method by the manufacturer:Tube = 50 pcs