+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGP6M65DF2

Transistor: IGBT; 650V; 6A; 88W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
STGP6M65DF2
TME Symbol:
STGP6M65DF2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
6A
Power dissipation
88W
Case
TO220AB
Gate-emitter voltage
±20V
Pulsed collector current
24A
Mounting
THT
Gate charge
21.2nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight2 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGP6M65DF2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.81 USD