+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGP7NC60HD

Transistor: IGBT; 600V; 14A; 80W; TO220AB

Manufacturer: STMicroelectronics

Manufacturer part number:
STGP7NC60HD
TME Symbol:
STGP7NC60HD

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
14A
Power dissipation
80W
Case
TO220AB
Gate-emitter voltage
±20V
Pulsed collector current
50A
Mounting
THT
Gate charge
48nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.963 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGP7NC60HD
70 in TME stock
Net price for quantities from 1 pcs - 1.49 EURGross price for quantities from 1 pcs - 1.79 EUR
Net price for quantities from 2 pcs - 1.40 EURGross price for quantities from 2 pcs - 1.67 EUR
Net price for quantities from 4 pcs - 1.27 EURGross price for quantities from 4 pcs - 1.52 EUR
Net price for quantities from 10 pcs - 1.09 EURGross price for quantities from 10 pcs - 1.31 EUR
Net price for quantities from 25 pcs - 0.92 EURGross price for quantities from 25 pcs - 1.11 EUR
Net price for quantities from 50 pcs - 0.79 EURGross price for quantities from 50 pcs - 0.94 EUR
Net price for quantities from 100 pcs - 0.70 EURGross price for quantities from 100 pcs - 0.83 EUR
Net price for quantities from 500 pcs - 0.63 EURGross price for quantities from 500 pcs - 0.75 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs