+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STGSH80HB65DAG

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 68A


Manufacturer: STMicroelectronics

Manufacturer part number:
STGSH80HB65DAG
TME Symbol:
STGSH80HB65DAG

Specification

Manufacturer
STMicroelectronics
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
650V
Collector current
68A
Case
ACEPACK SMIT
Electrical mounting
SMT
Gate-emitter voltage
±20V
Pulsed collector current
269A
Power dissipation
250W
Gross weight2 g
Certificates
See other products in this category: IGBT modules STMicroelectronics,
*
STGSH80HB65DAG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.42 EURGross price for quantities from 1 pcs - 22.09 EUR