+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW20IH125DF

Transistor: IGBT; 1.25kV; 20A; 259W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW20IH125DF
TME Symbol:
STGW20IH125DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
1.25kV
Collector current
20A
Power dissipation
259W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
80A
Mounting
THT
Gate charge
69nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight4.525 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW20IH125DF
65 in TME stock
Net price for quantities from 1 pcs - 2.98 EURGross price for quantities from 1 pcs - 3.57 EUR
Net price for quantities from 10 pcs - 2.05 EURGross price for quantities from 10 pcs - 2.47 EUR
Net price for quantities from 30 pcs - 1.97 EURGross price for quantities from 30 pcs - 2.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs