+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW20NC60V

Transistor: IGBT; 600V; 30A; 200W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW20NC60V
TME Symbol:
STGW20NC60V

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
30A
Power dissipation
200W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
100A
Mounting
THT
Gate charge
0.1µC
Kind of package
tube
Gross weight4.61 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW20NC60V
64 in TME stock
Net price for quantities from 1 pcs - 2.41 EURGross price for quantities from 1 pcs - 2.90 EUR
Net price for quantities from 5 pcs - 2.23 EURGross price for quantities from 5 pcs - 2.68 EUR
Net price for quantities from 10 pcs - 2.16 EURGross price for quantities from 10 pcs - 2.59 EUR
Net price for quantities from 30 pcs - 2.04 EURGross price for quantities from 30 pcs - 2.45 EUR
Net price for quantities from 90 pcs - 1.84 EURGross price for quantities from 90 pcs - 2.20 EUR
Net price for quantities from 120 pcs - 1.78 EURGross price for quantities from 120 pcs - 2.14 EUR
Net price for quantities from 150 pcs - 1.75 EURGross price for quantities from 150 pcs - 2.09 EUR
Net price for quantities from 510 pcs - 1.57 EURGross price for quantities from 510 pcs - 1.89 EUR
Net price for quantities from 1200 pcs - 1.48 EURGross price for quantities from 1200 pcs - 1.78 EUR
Net price for quantities from 2010 pcs - 1.44 EURGross price for quantities from 2010 pcs - 1.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs