+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW25M120DF3

Transistor: IGBT; 1.2kV; 25A; 375W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW25M120DF3
TME Symbol:
STGW25M120DF3

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
25A
Power dissipation
375W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
100A
Mounting
THT
Gate charge
85nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight5 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW25M120DF3
0 in TME stock
Net price for quantities from 1 pcs - 5.84 USDGross price for quantities from 1 pcs - 7.01 USD
Net price for quantities from 3 pcs - 5.07 USDGross price for quantities from 3 pcs - 6.09 USD
Net price for quantities from 5 pcs - 4.86 USDGross price for quantities from 5 pcs - 5.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.