+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW28IH125DF

Transistor: IGBT; 1.25kV; 30A; 375W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW28IH125DF
TME Symbol:
STGW28IH125DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
1.25kV
Collector current
30A
Power dissipation
375W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
120A
Mounting
THT
Gate charge
114nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight4.5 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW28IH125DF
59 in TME stock
Net price for quantities from 1 pcs - 3.52 EURGross price for quantities from 1 pcs - 4.22 EUR
Net price for quantities from 3 pcs - 3.16 EURGross price for quantities from 3 pcs - 3.80 EUR
Net price for quantities from 10 pcs - 2.80 EURGross price for quantities from 10 pcs - 3.35 EUR
Net price for quantities from 30 pcs - 2.52 EURGross price for quantities from 30 pcs - 3.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs