+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW30H60DFB

Transistor: IGBT; 600V; 30A; 260W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW30H60DFB
TME Symbol:
STGW30H60DFB

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
30A
Power dissipation
260W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
120A
Mounting
THT
Gate charge
149nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight4.577 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW30H60DFB
212 in TME stock
Net price for quantities from 1 pcs - 2.45 EURGross price for quantities from 1 pcs - 2.93 EUR
Net price for quantities from 10 pcs - 1.64 EURGross price for quantities from 10 pcs - 1.96 EUR
Net price for quantities from 20 pcs - 1.48 EURGross price for quantities from 20 pcs - 1.77 EUR
Net price for quantities from 30 pcs - 1.39 EURGross price for quantities from 30 pcs - 1.67 EUR
Net price for quantities from 120 pcs - 1.33 EURGross price for quantities from 120 pcs - 1.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs