+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW30H65FB

Transistor: IGBT; 650V; 30A; 260W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW30H65FB
TME Symbol:
STGW30H65FB

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
30A
Power dissipation
260W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
120A
Mounting
THT
Gate charge
149nC
Kind of package
tube
Gross weight4.57 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW30H65FB
122 in TME stock
Net price for quantities from 1 pcs - 3.59 EURGross price for quantities from 1 pcs - 4.31 EUR
Net price for quantities from 5 pcs - 2.50 EURGross price for quantities from 5 pcs - 3.00 EUR
Net price for quantities from 10 pcs - 2.28 EURGross price for quantities from 10 pcs - 2.73 EUR
Net price for quantities from 30 pcs - 2.01 EURGross price for quantities from 30 pcs - 2.42 EUR
Net price for quantities from 120 pcs - 1.90 EURGross price for quantities from 120 pcs - 2.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs