+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW30M65DF2

Transistor: IGBT; 650V; 30A; 258W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW30M65DF2
TME Symbol:
STGW30M65DF2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
30A
Power dissipation
258W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
120A
Mounting
THT
Gate charge
80nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight5 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW30M65DF2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.74 GBPGross price for quantities from 1 pcs - 3.29 GBP
Net price for quantities from 3 pcs - 2.47 GBPGross price for quantities from 3 pcs - 2.96 GBP
Net price for quantities from 10 pcs - 2.18 GBPGross price for quantities from 10 pcs - 2.62 GBP
Net price for quantities from 30 pcs - 1.96 GBPGross price for quantities from 30 pcs - 2.35 GBP
Net price for quantities from 120 pcs - 1.83 GBPGross price for quantities from 120 pcs - 2.20 GBP