+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW40H65DFB-4

Transistor: IGBT; 650V; 40A; 283W; TO247-4


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW40H65DFB-4
TME Symbol:
STGW40H65DFB-4

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
40A
Power dissipation
283W
Case
TO247-4
Gate-emitter voltage
±20V
Pulsed collector current
160A
Mounting
THT
Gate charge
0.21µC
Kind of package
tube
Features of semiconductor devices
  • integrated anti-parallel diode
  • Kelvin terminal
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW40H65DFB-4
0 in TME stock
Net price for quantities from 1 pcs - 4.72 EURGross price for quantities from 1 pcs - 5.66 EUR
Net price for quantities from 3 pcs - 4.24 EURGross price for quantities from 3 pcs - 5.09 EUR
Net price for quantities from 10 pcs - 3.94 EURGross price for quantities from 10 pcs - 4.72 EUR
Net price for quantities from 30 pcs - 3.76 EURGross price for quantities from 30 pcs - 4.51 EUR
Net price for quantities from 120 pcs - 3.37 EURGross price for quantities from 120 pcs - 4.04 EUR
Net price for quantities from 600 pcs - 3.26 EURGross price for quantities from 600 pcs - 3.92 EUR
Net price for quantities from 1200 pcs - 3.14 EURGross price for quantities from 1200 pcs - 3.77 EUR
Net price for quantities from 3000 pcs - 2.92 EURGross price for quantities from 3000 pcs - 3.51 EUR
Net price for quantities from 9000 pcs - 2.82 EURGross price for quantities from 9000 pcs - 3.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.