+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW40H65FB

Transistor: IGBT; 650V; 40A; 283W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW40H65FB
TME Symbol:
STGW40H65FB

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
40A
Power dissipation
283W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
160A
Mounting
THT
Gate charge
0.21µC
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW40H65FB
0 in TME stock
Net price for quantities from 1 pcs - 4.48 USDGross price for quantities from 1 pcs - 5.37 USD
Net price for quantities from 3 pcs - 3.93 USDGross price for quantities from 3 pcs - 4.71 USD
Net price for quantities from 10 pcs - 3.21 USDGross price for quantities from 10 pcs - 3.85 USD
Net price for quantities from 30 pcs - 2.63 USDGross price for quantities from 30 pcs - 3.15 USD
Net price for quantities from 90 pcs - 2.49 USDGross price for quantities from 90 pcs - 2.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.