+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW40M120DF3

Transistor: IGBT; 1.2kV; 40A; 468W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW40M120DF3
TME Symbol:
STGW40M120DF3

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
40A
Power dissipation
468W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
160A
Mounting
THT
Gate charge
125nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight5 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW40M120DF3
0 in TME stock
Net price for quantities from 1 pcs - 5.61 EURGross price for quantities from 1 pcs - 6.74 EUR
Net price for quantities from 3 pcs - 5.14 EURGross price for quantities from 3 pcs - 6.17 EUR
Net price for quantities from 10 pcs - 4.89 EURGross price for quantities from 10 pcs - 5.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.