+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW50H65DFB2-4

Transistor: IGBT; 650V; 53A; 272W; TO247-4


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW50H65DFB2-4
TME Symbol:
STGW50H65DFB2-4

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
53A
Power dissipation
272W
Case
TO247-4
Gate-emitter voltage
±20V
Pulsed collector current
150A
Mounting
THT
Gate charge
151nC
Kind of package
tube
Features of semiconductor devices
Kelvin terminal
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW50H65DFB2-4
0 in TME stock
Net price for quantities from 1 pcs - 4.45 EURGross price for quantities from 1 pcs - 5.34 EUR
Net price for quantities from 3 pcs - 3.94 EURGross price for quantities from 3 pcs - 4.72 EUR
Net price for quantities from 10 pcs - 3.58 EURGross price for quantities from 10 pcs - 4.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.