+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW60H65DFB-4

Transistor: IGBT; 650V; 60A; 375W; TO247-4


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW60H65DFB-4
TME Symbol:
STGW60H65DFB-4

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
60A
Power dissipation
375W
Case
TO247-4
Gate-emitter voltage
±20V
Pulsed collector current
240A
Mounting
THT
Gate charge
306nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW60H65DFB-4
0 in TME stock
Net price for quantities from 1 pcs - 6.20 EURGross price for quantities from 1 pcs - 7.44 EUR
Net price for quantities from 3 pcs - 5.58 EURGross price for quantities from 3 pcs - 6.70 EUR
Net price for quantities from 10 pcs - 5.18 EURGross price for quantities from 10 pcs - 6.21 EUR
Net price for quantities from 30 pcs - 4.94 EURGross price for quantities from 30 pcs - 5.92 EUR
Net price for quantities from 120 pcs - 4.44 EURGross price for quantities from 120 pcs - 5.32 EUR
Net price for quantities from 600 pcs - 4.29 EURGross price for quantities from 600 pcs - 5.14 EUR
Net price for quantities from 1200 pcs - 4.14 EURGross price for quantities from 1200 pcs - 4.96 EUR
Net price for quantities from 3000 pcs - 3.84 EURGross price for quantities from 3000 pcs - 4.61 EUR
Net price for quantities from 9000 pcs - 3.69 EURGross price for quantities from 9000 pcs - 4.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.