+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW60H65DFB

Transistor: IGBT; 650V; 60A; 375W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW60H65DFB
TME Symbol:
STGW60H65DFB

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
60A
Power dissipation
375W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
240A
Mounting
THT
Gate charge
306nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight4.574 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW60H65DFB
389 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.80 GBPGross price for quantities from 1 pcs - 4.55 GBP
Net price for quantities from 3 pcs - 3.36 GBPGross price for quantities from 3 pcs - 4.02 GBP
Net price for quantities from 5 pcs - 3.08 GBPGross price for quantities from 5 pcs - 3.70 GBP
Net price for quantities from 10 pcs - 2.70 GBPGross price for quantities from 10 pcs - 3.24 GBP
Net price for quantities from 15 pcs - 2.49 GBPGross price for quantities from 15 pcs - 2.99 GBP
Net price for quantities from 30 pcs - 2.18 GBPGross price for quantities from 30 pcs - 2.62 GBP
Net price for quantities from 60 pcs - 2.08 GBPGross price for quantities from 60 pcs - 2.50 GBP
Packaging method by the manufacturer:Tube = 30 pcs