+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW60H65DRF

Transistor: IGBT; 650V; 60A; 420W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW60H65DRF
TME Symbol:
STGW60H65DRF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
60A
Power dissipation
420W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
240A
Mounting
THT
Gate charge
217nC
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW60H65DRF
0 in TME stock
Net price for quantities from 1 pcs - 5.28 USDGross price for quantities from 1 pcs - 6.34 USD
Net price for quantities from 3 pcs - 4.74 USDGross price for quantities from 3 pcs - 5.69 USD
Net price for quantities from 10 pcs - 4.40 USDGross price for quantities from 10 pcs - 5.27 USD
Net price for quantities from 30 pcs - 4.20 USDGross price for quantities from 30 pcs - 5.03 USD
Net price for quantities from 120 pcs - 3.76 USDGross price for quantities from 120 pcs - 4.52 USD
Net price for quantities from 600 pcs - 3.65 USDGross price for quantities from 600 pcs - 4.38 USD
Net price for quantities from 1200 pcs - 3.52 USDGross price for quantities from 1200 pcs - 4.23 USD
Net price for quantities from 3000 pcs - 3.26 USDGross price for quantities from 3000 pcs - 3.92 USD
Net price for quantities from 9000 pcs - 3.15 USDGross price for quantities from 9000 pcs - 3.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.