+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW60V60DF

Transistor: IGBT; 600V; 60A; 375W; TO247-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STGW60V60DF
TME Symbol:
STGW60V60DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
60A
Power dissipation
375W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
240A
Mounting
THT
Gate charge
334nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight4.59 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW60V60DF
477 in TME stock
Net price for quantities from 1 pcs - 4.08 EURGross price for quantities from 1 pcs - 4.90 EUR
Net price for quantities from 5 pcs - 2.99 EURGross price for quantities from 5 pcs - 3.58 EUR
Net price for quantities from 10 pcs - 2.71 EURGross price for quantities from 10 pcs - 3.25 EUR
Net price for quantities from 30 pcs - 2.33 EURGross price for quantities from 30 pcs - 2.79 EUR
Net price for quantities from 60 pcs - 2.13 EURGross price for quantities from 60 pcs - 2.55 EUR
Net price for quantities from 120 pcs - 2.01 EURGross price for quantities from 120 pcs - 2.42 EUR
Net price for quantities from 510 pcs - 1.91 EURGross price for quantities from 510 pcs - 2.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs