+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW60V60F

Transistor: IGBT; 600V; 60A; 375W; TO247-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STGW60V60F
TME Symbol:
STGW60V60F

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
60A
Power dissipation
375W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
240A
Mounting
THT
Gate charge
334nC
Kind of package
tube
Gross weight4.56 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW60V60F
28 in TME stock
Net price for quantities from 1 pcs - 4.01 EURGross price for quantities from 1 pcs - 4.82 EUR
Net price for quantities from 5 pcs - 3.44 EURGross price for quantities from 5 pcs - 4.13 EUR
Net price for quantities from 10 pcs - 3.30 EURGross price for quantities from 10 pcs - 3.95 EUR
No. of pieces (Multiplicity: 1)