+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW75H65DFB2-4

Transistor: IGBT; 650V; 71A; 357W; TO247-4


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW75H65DFB2-4
TME Symbol:
STGW75H65DFB2-4

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
71A
Power dissipation
357W
Case
TO247-4
Gate-emitter voltage
±30V
Pulsed collector current
225A
Mounting
THT
Gate charge
207nC
Kind of package
tube
Features of semiconductor devices
  • integrated anti-parallel diode
  • Kelvin terminal
Gross weight6.17 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW75H65DFB2-4
36 in TME stock
Net price for quantities from 1 pcs - 5.57 EURGross price for quantities from 1 pcs - 6.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs