+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW75M65DF2

Transistor: IGBT; 650V; 75A; 468W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW75M65DF2
TME Symbol:
STGW75M65DF2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
75A
Power dissipation
468W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
225A
Mounting
THT
Gate charge
225nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight4.58 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW75M65DF2
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.07 EURGross price for quantities from 1 pcs - 7.29 EUR
Net price for quantities from 2 pcs - 5.70 EURGross price for quantities from 2 pcs - 6.83 EUR
Net price for quantities from 3 pcs - 5.40 EURGross price for quantities from 3 pcs - 6.47 EUR
Net price for quantities from 5 pcs - 4.94 EURGross price for quantities from 5 pcs - 5.93 EUR
Net price for quantities from 10 pcs - 4.31 EURGross price for quantities from 10 pcs - 5.17 EUR
Net price for quantities from 30 pcs - 3.45 EURGross price for quantities from 30 pcs - 4.13 EUR
Net price for quantities from 60 pcs - 3.27 EURGross price for quantities from 60 pcs - 3.93 EUR
Packaging method by the manufacturer:Tube = 30 pcs