+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW8M120DF3

Transistor: IGBT; 1.2kV; 8A; 167W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW8M120DF3
TME Symbol:
STGW8M120DF3

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
8A
Power dissipation
167W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
32A
Mounting
THT
Gate charge
32nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW8M120DF3
0 in TME stock
Net price for quantities from 1 pcs - 3.33 GBPGross price for quantities from 1 pcs - 3.99 GBP
Net price for quantities from 10 pcs - 2.00 GBPGross price for quantities from 10 pcs - 2.41 GBP
Net price for quantities from 30 pcs - 1.91 GBPGross price for quantities from 30 pcs - 2.30 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.