+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWA100H65DFB2

Transistor: IGBT; 650V; 91A; 441W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGWA100H65DFB2
TME Symbol:
STGWA100H65DFB2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
91A
Power dissipation
441W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
300A
Mounting
THT
Gate charge
288nC
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWA100H65DFB2
0 in TME stock
Net price for quantities from 1 pcs - 7.05 USDGross price for quantities from 1 pcs - 8.46 USD
Net price for quantities from 2 pcs - 6.66 USDGross price for quantities from 2 pcs - 7.99 USD
Net price for quantities from 3 pcs - 6.35 USDGross price for quantities from 3 pcs - 7.62 USD
Net price for quantities from 10 pcs - 5.18 USDGross price for quantities from 10 pcs - 6.21 USD
Net price for quantities from 30 pcs - 4.67 USDGross price for quantities from 30 pcs - 5.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.