+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWA20H65DFB2

Transistor: IGBT; 650V; 25A; 147W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGWA20H65DFB2
TME Symbol:
STGWA20H65DFB2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
25A
Power dissipation
147W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
60A
Mounting
THT
Gate charge
56nC
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWA20H65DFB2
0 in TME stock
Net price for quantities from 1 pcs - 3.18 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 5 pcs - 2.65 USDGross price for quantities from 5 pcs - 3.18 USD
Net price for quantities from 10 pcs - 2.33 USDGross price for quantities from 10 pcs - 2.79 USD
Net price for quantities from 30 pcs - 1.84 USDGross price for quantities from 30 pcs - 2.21 USD
Net price for quantities from 120 pcs - 1.75 USDGross price for quantities from 120 pcs - 2.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.