+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWA30HP65FB2

Transistor: IGBT; 650V; 30A; 167W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGWA30HP65FB2
TME Symbol:
STGWA30HP65FB2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
30A
Power dissipation
167W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
90A
Mounting
THT
Gate charge
90nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWA30HP65FB2
0 in TME stock
Net price for quantities from 1 pcs - 2.71 EURGross price for quantities from 1 pcs - 3.25 EUR
Net price for quantities from 5 pcs - 2.01 EURGross price for quantities from 5 pcs - 2.42 EUR
Net price for quantities from 10 pcs - 1.69 EURGross price for quantities from 10 pcs - 2.02 EUR
Net price for quantities from 30 pcs - 1.60 EURGross price for quantities from 30 pcs - 1.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.