+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWA50H65DFB2

Transistor: IGBT; 650V; 53A; 272W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGWA50H65DFB2
TME Symbol:
STGWA50H65DFB2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
53A
Power dissipation
272W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
150A
Mounting
THT
Gate charge
151nC
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWA50H65DFB2
0 in TME stock
Net price for quantities from 1 pcs - 3.65 USDGross price for quantities from 1 pcs - 4.38 USD
Net price for quantities from 3 pcs - 3.40 USDGross price for quantities from 3 pcs - 4.08 USD
Net price for quantities from 10 pcs - 2.90 USDGross price for quantities from 10 pcs - 3.48 USD
Net price for quantities from 30 pcs - 2.72 USDGross price for quantities from 30 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.