+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWA50IH65DF

Transistor: IGBT; 650V; 50A; 300W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGWA50IH65DF
TME Symbol:
STGWA50IH65DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
50A
Power dissipation
300W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
150A
Mounting
THT
Gate charge
158nC
Kind of package
tube
Gross weight6.14 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWA50IH65DF
84 in TME stock
Net price for quantities from 1 pcs - 4.86 USDGross price for quantities from 1 pcs - 5.83 USD
Net price for quantities from 3 pcs - 4.49 USDGross price for quantities from 3 pcs - 5.38 USD
Net price for quantities from 10 pcs - 3.80 USDGross price for quantities from 10 pcs - 4.56 USD
Net price for quantities from 30 pcs - 3.13 USDGross price for quantities from 30 pcs - 3.75 USD
Net price for quantities from 150 pcs - 2.95 USDGross price for quantities from 150 pcs - 3.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs