+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWF30NC60S

Transistor: IGBT; 600V; 18A; 79W; TO3PF


Manufacturer: STMicroelectronics

Manufacturer part number:
STGWF30NC60S
TME Symbol:
STGWF30NC60S

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
18A
Power dissipation
79W
Case
TO3PF
Gate-emitter voltage
±20V
Pulsed collector current
150A
Mounting
THT
Gate charge
96nC
Kind of package
tube
Gross weight5 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWF30NC60S
0 in TME stock
Net price for quantities from 1 pcs - 4.89 USDGross price for quantities from 1 pcs - 5.86 USD
Net price for quantities from 3 pcs - 4.40 USDGross price for quantities from 3 pcs - 5.28 USD
Net price for quantities from 10 pcs - 4.07 USDGross price for quantities from 10 pcs - 4.89 USD
Net price for quantities from 30 pcs - 3.89 USDGross price for quantities from 30 pcs - 4.66 USD
Net price for quantities from 120 pcs - 3.49 USDGross price for quantities from 120 pcs - 4.19 USD
Net price for quantities from 600 pcs - 3.38 USDGross price for quantities from 600 pcs - 4.05 USD
Net price for quantities from 1200 pcs - 3.26 USDGross price for quantities from 1200 pcs - 3.92 USD
Net price for quantities from 3000 pcs - 3.03 USDGross price for quantities from 3000 pcs - 3.64 USD
Net price for quantities from 9000 pcs - 2.92 USDGross price for quantities from 9000 pcs - 3.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.