+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWT20IH125DF

Transistor: IGBT; 1.25kV; 20A; 259W; TO3P

Manufacturer: STMicroelectronics

Manufacturer part number:
STGWT20IH125DF
TME Symbol:
STGWT20IH125DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
1.25kV
Collector current
20A
Power dissipation
259W
Case
TO3P
Gate-emitter voltage
±20V
Pulsed collector current
80A
Mounting
THT
Gate charge
69nC
Kind of package
tube
Gross weight5 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWT20IH125DF
0 in TME stock
Net price for quantities from 1 pcs - 7.32 EURGross price for quantities from 1 pcs - 8.78 EUR
Net price for quantities from 3 pcs - 6.59 EURGross price for quantities from 3 pcs - 7.91 EUR
Net price for quantities from 10 pcs - 6.11 EURGross price for quantities from 10 pcs - 7.33 EUR
Net price for quantities from 30 pcs - 5.83 EURGross price for quantities from 30 pcs - 6.99 EUR
Net price for quantities from 120 pcs - 5.23 EURGross price for quantities from 120 pcs - 6.27 EUR
Net price for quantities from 600 pcs - 5.06 EURGross price for quantities from 600 pcs - 6.07 EUR
Net price for quantities from 1200 pcs - 4.89 EURGross price for quantities from 1200 pcs - 5.87 EUR
Net price for quantities from 3000 pcs - 4.54 EURGross price for quantities from 3000 pcs - 5.45 EUR
Net price for quantities from 9000 pcs - 4.36 EURGross price for quantities from 9000 pcs - 5.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.