+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWT40HP65FB

Transistor: IGBT; 650V; 40A; 283W; TO3P


Manufacturer: STMicroelectronics

Manufacturer part number:
STGWT40HP65FB
TME Symbol:
STGWT40HP65FB

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
40A
Power dissipation
283W
Case
TO3P
Gate-emitter voltage
±30V
Pulsed collector current
160A
Mounting
THT
Gate charge
0.21µC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight5.2 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWT40HP65FB
120 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.86 EURGross price for quantities from 1 pcs - 3.43 EUR
Net price for quantities from 10 pcs - 1.82 EURGross price for quantities from 10 pcs - 2.19 EUR
Net price for quantities from 30 pcs - 1.73 EURGross price for quantities from 30 pcs - 2.07 EUR
Packaging method by the manufacturer:Tube = 30 pcs