+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWT80V60DF

Transistor: IGBT; 600V; 80A; 469W; TO3P


Manufacturer: STMicroelectronics

Manufacturer part number:
STGWT80V60DF
TME Symbol:
STGWT80V60DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
80A
Power dissipation
469W
Case
TO3P
Gate-emitter voltage
±20V
Pulsed collector current
240A
Mounting
THT
Gate charge
448nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight5 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWT80V60DF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.95 USDGross price for quantities from 1 pcs - 8.34 USD
Net price for quantities from 3 pcs - 6.25 USDGross price for quantities from 3 pcs - 7.50 USD
Net price for quantities from 10 pcs - 5.79 USDGross price for quantities from 10 pcs - 6.95 USD
Net price for quantities from 30 pcs - 5.53 USDGross price for quantities from 30 pcs - 6.63 USD
Net price for quantities from 120 pcs - 4.97 USDGross price for quantities from 120 pcs - 5.96 USD
Net price for quantities from 600 pcs - 4.80 USDGross price for quantities from 600 pcs - 5.76 USD
Net price for quantities from 1200 pcs - 4.63 USDGross price for quantities from 1200 pcs - 5.55 USD
Net price for quantities from 3000 pcs - 4.31 USDGross price for quantities from 3000 pcs - 5.17 USD
Net price for quantities from 9000 pcs - 4.14 USDGross price for quantities from 9000 pcs - 4.96 USD